Part Details for C0805N100J1GSH 7370 by KEMET Corporation
Overview of C0805N100J1GSH 7370 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73704-543CASLF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
55737-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 10mm Plug 200 Position. | |
10143473-703A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug STB 18S+7HP with guide |
Price & Stock for C0805N100J1GSH 7370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP100BJSS7370
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 100V 5% Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9500 / $1.0400 | Buy Now |