Part Details for C0805HQN101-1R3BNE by VENKEL LTD
Overview of C0805HQN101-1R3BNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805HQN101-1R3BNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0805HQN101-1R3BNETR-ND
|
DigiKey | CAP CER 1.3PF 100V C0G/NP0 0805 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C0805HQN101-1R3BNE
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0805, HQN, 100V, 1.3pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805HQN101-1R3BNE
C0805HQN101-1R3BNE CAD Models
C0805HQN101-1R3BNE Part Data Attributes
|
C0805HQN101-1R3BNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805HQN101-1R3BNE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | MATTE TIN OVER NICKEL |