Part Details for C0805H681J5GAC3325 by KEMET Corporation
Overview of C0805H681J5GAC3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805H681J5GAC3325
C0805H681J5GAC3325 CAD Models
C0805H681J5GAC3325 Part Data Attributes
|
C0805H681J5GAC3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H681J5GAC3325
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H681J5GAC3325
This table gives cross-reference parts and alternative options found for C0805H681J5GAC3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H681J5GAC3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H681J5GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GACT500 |
C0805H681J5GAC7013 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GAC7013 |
C0805H681J5GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GALT1K0 |
C0805H681J5GALT500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GALT500 |
C0805H681J5GACT250 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GACT250 |
C0805H681J5GAL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GAL3325 |
C0805H681J5GAF7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GAF7210 |
C0805H681J5GAC7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 0805, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GAC7411 |
C0805H681J5GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GAFT500 |
C0805H681J5GAGT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H681J5GAC3325 vs C0805H681J5GAGT100 |