-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-9996-1-ND
|
DigiKey | CAP CER 4700PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 81 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
451 In Stock |
|
$1.7803 / $4.4400 | Buy Now |
DISTI #
80-C0805H472J1GT500
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF C0G 0805 5% Gold RoHS: Compliant | 0 |
|
$1.8600 / $4.4400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805H472J1GACT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H472J1GACT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805H472J1GACT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H472J1GACT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H472J1GAG7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GAG7210 |
C0805H472J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GAC |
C0805H472J1GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GALT1K0 |
C0805H472J1GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GAGT1K0 |
C0805H472J1GACT100 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GACT100 |
C0805H472J1GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GAGTU |
C0805H472J1GACT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GACT1K0 |
C0805H472J1GAL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GAL3325 |
C0805H472J1GAL7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GAL7867 |
C0805H472J1GAL7040 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805H472J1GACT500 vs C0805H472J1GAL7040 |