C0805H333J3GACT050
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805,

Overview of C0805H333J3GACT050 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for C0805H333J3GACT050 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805H333J3GACT050 by KEMET Corporation

C0805H333J3GACT050
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805H333J3GACT050
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805,
    VS

Alternate Parts for C0805H333J3GACT050

This table gives cross-reference parts and alternative options found for C0805H333J3GACT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H333J3GACT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805H333J3GAC7292 Ceramic Capacitor, Ceramic, KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GAC7292
C0805H333J3GAGT1K0 Ceramic Capacitor, Ceramic, KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GAGT1K0
C0805H333J3GACT500 Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GACT500
C0805H333J3GAFT250 Ceramic Capacitor, Ceramic, KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GAFT250
C0805H333J3GAGT050 Ceramic Capacitor, Ceramic, KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GAGT050
C0805H333J3GAGTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GAGTU
C0805H333J3GAL3325 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GAL3325
C0805H333J3GAC7025 Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GAC7025
C0805H333J3GACTM CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GACTM
C0805H333J3GAF7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805H333J3GACT050 vs C0805H333J3GAF7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805H333J3GACT050 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805H333J3GACT050 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805H333J3GACT050 would you like to use for your alert(s)?
  • Please alert me when C0805H333J3GACT050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805H333J3GACT050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805H333J3GACT050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805H333J3GACT050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805H333J3GACT050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805H333J3GACT050 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: