C0805H150J5GALT250
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805,

Overview of C0805H150J5GALT250 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for C0805H150J5GALT250 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0805H150J5GALT250
Avnet Americas CAP 15PF 50VDC NPO 5% SMD 0805 - Tape and Reel (Alt: C0805H150J5GALT250) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel 0
RFQ
DISTI # 80-C0805H150J5GALT25
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 15pF C0G 0805 5% RoHS: Not Compliant 0
  • 1 $2.4400
  • 10 $1.8700
  • 50 $1.7200
  • 100 $1.4300
  • 250 $1.4300
  • 500 $1.1400
  • 1,000 $1.0000
  • 2,000 $0.9700
  • 5,000 $0.9340
$0.9340 / $2.4400 Order Now

CAD Models for C0805H150J5GALT250 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805H150J5GALT250 by KEMET Corporation

C0805H150J5GALT250
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805H150J5GALT250
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805H150J5GALT250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805H150J5GALT250 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805H150J5GALT250 would you like to use for your alert(s)?
  • Please alert me when C0805H150J5GALT250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805H150J5GALT250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805H150J5GALT250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805H150J5GALT250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805H150J5GALT250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805H150J5GALT250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: