-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805H102J1GAC by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805H102J1GAC-ND
|
DigiKey | 1000PF 100V Min Qty: 66 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8868 | Buy Now |
DISTI #
70610930
|
RS | 0805 C 1nF Ceramic Multilayer Capacitor, 100 VDC, +200degC, C0G Dielec, +/-5% | KEMET C0805H102J1GAC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3540 / $0.4160 | RFQ |
DISTI #
C0805H102J1GACT500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 0805 5% Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3880 / $0.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805H102J1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H102J1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805H102J1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H102J1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805H102J1GAGT250 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H102J1GAC vs C0805H102J1GAGT250 |
C0805H102J1GAL7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | C0805H102J1GAC vs C0805H102J1GAL7867 |
C0805H102J1GAGT100 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H102J1GAC vs C0805H102J1GAGT100 |
C0805H102J1GAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805H102J1GAC vs C0805H102J1GAC7800 |
C0805H102J1GALT1K0 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H102J1GAC vs C0805H102J1GALT1K0 |
C0805H102J1GAFT100 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H102J1GAC vs C0805H102J1GAFT100 |
C0805H102J1GAFT250 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H102J1GAC vs C0805H102J1GAFT250 |
C0805H102J1GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | C0805H102J1GAC vs C0805H102J1GALTM |
C0805H102J1GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805H102J1GAC vs C0805H102J1GAC7210 |
C0805H102J1GAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | C0805H102J1GAC vs C0805H102J1GAL7013 |