Part Details for C0805F473K1RAC3083 by KEMET Corporation
Overview of C0805F473K1RAC3083 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805F473K1RAC3083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805F473K1RAC3083TR-ND
|
DigiKey | .047UF 100V Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1008 | Buy Now |
DISTI #
C0805F473K1RAC3083
|
Avnet Asia | Cap Ceramic 0.047uF 100V X7R 10% SMD 0805 125°C T/R (Alt: C0805F473K1RAC3083) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |