Part Details for C0805F105RACAUTO by KEMET Corporation
Overview of C0805F105RACAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805F105RACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0805-100N-KX50-AEC-Q200-K
|
Maritex | Ceramic capacitor SMD, 0805, 100nF, 50V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 95 |
|
$0.1700 / $0.8510 | Buy Now |