Part Details for C0805COG201-361JP6B by VENKEL LTD
Overview of C0805COG201-361JP6B by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805COG201-361JP6B
C0805COG201-361JP6B CAD Models
C0805COG201-361JP6B Part Data Attributes
|
C0805COG201-361JP6B
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805COG201-361JP6B
VENKEL LTD
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805COG201-361JP6B
This table gives cross-reference parts and alternative options found for C0805COG201-361JP6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805COG201-361JP6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805COG201-361JSN6B | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | VENKEL LTD | C0805COG201-361JP6B vs C0805COG201-361JSN6B |
C0805COG201-361JSN6E | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | VENKEL LTD | C0805COG201-361JP6B vs C0805COG201-361JSN6E |
C0805COG201-361JSNB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | VENKEL LTD | C0805COG201-361JP6B vs C0805COG201-361JSNB |
C0805COG201-361JPE | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | VENKEL LTD | C0805COG201-361JP6B vs C0805COG201-361JPE |
C0805COG201-361JNB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | VENKEL LTD | C0805COG201-361JP6B vs C0805COG201-361JNB |
C0805COG201-361JN6E | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | VENKEL LTD | C0805COG201-361JP6B vs C0805COG201-361JN6E |
C0805COG201-361JPB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | VENKEL LTD | C0805COG201-361JP6B vs C0805COG201-361JPB |
C0805COG201-361JSNE | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | VENKEL LTD | C0805COG201-361JP6B vs C0805COG201-361JSNE |
C0805C0G201-361JNE | Cap,Ceramic,360pF,200VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | VENKEL LTD | C0805COG201-361JP6B vs C0805C0G201-361JNE |