Datasheets
C0805CG471G101PB by: Passive Plus Inc

Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for C0805CG471G101PB by Passive Plus Inc

Overview of C0805CG471G101PB by Passive Plus Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0805CG471G101PB

C0805CG471G101PB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805CG471G101PB Part Data Attributes

C0805CG471G101PB Passive Plus Inc
Buy Now Datasheet
Compare Parts:
C0805CG471G101PB Passive Plus Inc Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer PASSIVE PLUS INC
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Manufacturer Series C0805
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND

Alternate Parts for C0805CG471G101PB

This table gives cross-reference parts and alternative options found for C0805CG471G101PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805CG471G101PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GRM40C0G471G100AD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd C0805CG471G101PB vs GRM40C0G471G100AD
08051A471GAJ2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805CG471G101PB vs 08051A471GAJ2A
223860071445 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP YAGEO Corporation C0805CG471G101PB vs 223860071445
C0805CG471G101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP Passive Plus Inc C0805CG471G101PB vs C0805CG471G101CT
C0805CG471G101CB Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP Passive Plus Inc C0805CG471G101PB vs C0805CG471G101CB
0805NPO471G3NT92 Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP Presidio Components Inc C0805CG471G101PB vs 0805NPO471G3NT92
0805CG471G0BB2 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation C0805CG471G101PB vs 0805CG471G0BB2
NPO0805ITTDB471G Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc C0805CG471G101PB vs NPO0805ITTDB471G
C0805CG471G101PT Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc C0805CG471G101PB vs C0805CG471G101PT
0805CG471G0BB0 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00047uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation C0805CG471G101PB vs 0805CG471G0BB0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805CG471G101PB by Passive Plus Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805CG471G101PB by Passive Plus Inc

Select Manufacturer
Which Manufacturer of C0805CG471G101PB would you like to use for your alert(s)?
  • Please alert me when C0805CG471G101PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805CG471G101PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805CG471G101PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805CG471G101PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805CG471G101PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805CG471G101PB by Passive Plus Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: