Part Details for C0805CG131G50PB by Passive Plus Inc
Overview of C0805CG131G50PB by Passive Plus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805CG131G50PB
C0805CG131G50PB CAD Models
C0805CG131G50PB Part Data Attributes
|
C0805CG131G50PB
Passive Plus Inc
Buy Now
Datasheet
|
Compare Parts:
C0805CG131G50PB
Passive Plus Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASSIVE PLUS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | C0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805CG131G50PB
This table gives cross-reference parts and alternative options found for C0805CG131G50PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805CG131G50PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-L0805NPO131G50F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805CG131G50PB vs NMC-L0805NPO131G50F |
GRM40C0G131G050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805CG131G50PB vs GRM40C0G131G050BD |
0805M131G500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805CG131G50PB vs 0805M131G500BT |
NMC-L0805NP0131G50F | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00013 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805CG131G50PB vs NMC-L0805NP0131G50F |
C0805C131G5GAC7800 | Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 130pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-2%; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | KEMET Corporation | C0805CG131G50PB vs C0805C131G5GAC7800 |
GRM40C0G131G050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805CG131G50PB vs GRM40C0G131G050AB |
500R15N131GSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | C0805CG131G50PB vs 500R15N131GSE |
GXM2165C1H131GA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805CG131G50PB vs GXM2165C1H131GA02J |
C0805CG131G50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00013uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805CG131G50PB vs C0805CG131G50CB |
GRM40C0G131G050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00013uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805CG131G50PB vs GRM40C0G131G050AL |