Part Details for C0805C751F1GAC by KEMET Corporation
Overview of C0805C751F1GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C751F1GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7646
|
Newark | Capacitor, ceramic,750Pf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0805C751F1GAC RoHS: Compliant Min Qty: 259 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.7860 | Buy Now |
DISTI #
399-C0805C751F1GAC-ND
|
DigiKey | CAP CER 750PF 100V C0G/NP0 0805 Min Qty: 259 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7544 | Buy Now |
Part Details for C0805C751F1GAC
C0805C751F1GAC CAD Models
C0805C751F1GAC Part Data Attributes
|
C0805C751F1GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C751F1GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00075uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C751F1GAC
This table gives cross-reference parts and alternative options found for C0805C751F1GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C751F1GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T751F1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805T751F1GALTU |
C0805C751F1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805C751F1GALTU |
C0805T751F1GBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805T751F1GBL7210 |
C0805T751F1GAL7867 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805T751F1GAL7867 |
C0805C751F1GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805C751F1GAL7040 |
C0805T751F1GAC3325 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805T751F1GAC3325 |
C0805T751F1GAC7867 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805T751F1GAC7867 |
C0805T751F1GCC7013 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805T751F1GCC7013 |
C0805T751F1GBL7800 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805T751F1GBL7800 |
C0805T751F1GBL7040 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00075uF, 0805, | KEMET Corporation | C0805C751F1GAC vs C0805T751F1GBL7040 |