Part Details for C0805C684Z3VAC by KEMET Corporation
Overview of C0805C684Z3VAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C684Z3VAC
C0805C684Z3VAC CAD Models
C0805C684Z3VAC Part Data Attributes
|
C0805C684Z3VAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C684Z3VAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C684Z3VAC
This table gives cross-reference parts and alternative options found for C0805C684Z3VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C684Z3VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21F684ZAFNNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | C0805C684Z3VAC vs CL21F684ZAFNNNF |
CS2012Y5V684Z250NRE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0805, | Samwha Electronics | C0805C684Z3VAC vs CS2012Y5V684Z250NRE |
225491049861 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C684Z3VAC vs 225491049861 |
CL21F684ZAFNNNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | C0805C684Z3VAC vs CL21F684ZAFNNNS |
TYC0805D684ZFP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.68uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | C0805C684Z3VAC vs TYC0805D684ZFP |
CL21F684ZAFNNNG | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, +80-20%, Y5V, 0805 (2012 mm), 0.049"T, -30º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | C0805C684Z3VAC vs CL21F684ZAFNNNG |
CL21F684ZAFNNNE | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, +80-20%, Y5V, 0805 (2012 mm), 0.049"T, -30º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | C0805C684Z3VAC vs CL21F684ZAFNNNE |
C2012Y5V684ZFPS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | C0805C684Z3VAC vs C2012Y5V684ZFPS |
CL21F684ZAFNNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.68uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | C0805C684Z3VAC vs CL21F684ZAFNNNC |
C0805C684Z3VAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0805, | KEMET Corporation | C0805C684Z3VAC vs C0805C684Z3VAC7210 |