Capacitors
C0805C684K8RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0805C684K8RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C684K8RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC6774
Newark Cap, 0.68µf, 10V, 10%, X7R, 0805, Capacitance:0.68µf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C684K8RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.3610
  • 25 $0.3170
  • 50 $0.2640
  • 100 $0.2210
  • 250 $0.1860
  • 500 $0.1580
  • 1,000 $0.1290
$0.1290 / $0.3610 Buy Now
DISTI # 79H0969
Newark Capacitor, ceramic,680Nf,10Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0805C684K8RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2530
  • 5,000 $0.2480
  • 10,000 $0.2290
  • 20,000 $0.2130
  • 30,000 $0.1990
  • 50,000 $0.1900
$0.1900 / $0.2530 Buy Now
DISTI # C0805C684K8RACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.68 uF, 10 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C684K8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1563
$0.1563 Buy Now
DISTI # 80-C0805C684K8R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.68uF X7R 0805 10% RoHS: Compliant 8783
  • 1 $0.3600
  • 10 $0.2360
  • 100 $0.2040
  • 500 $0.1800
  • 4,000 $0.1790
$0.1790 / $0.3600 Buy Now
DISTI # V72:2272_08958407
Arrow Electronics Cap Ceramic 0.68uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2148 Container: Cut Strips Americas - 2850
  • 0 $0.1849
  • 1 $0.1538
  • 10 $0.1514
  • 25 $0.1491
  • 100 $0.1467
  • 250 $0.1443
  • 500 $0.1419
  • 1,000 $0.1396
$0.1396 / $0.1849 Buy Now
DISTI # 61390886
Verical Cap Ceramic 0.68uF 10V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2148 Americas - 2850
  • 32 $0.1491
  • 100 $0.1467
  • 250 $0.1443
  • 500 $0.1419
  • 1,000 $0.1396
$0.1396 / $0.1491 Buy Now
Bristol Electronics   2454
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.68 uF, SURFACE MOUNT, 0805 1963
  • 1 $0.2800
  • 46 $0.1260
  • 398 $0.0840
$0.0840 / $0.2800 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.68 uF, SURFACE MOUNT, 0805 42
  • 1 $0.3900
  • 14 $0.3250
$0.3250 / $0.3900 Buy Now
DISTI # C1S408400557434
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 2850
  • 10 $0.2540
  • 25 $0.2360
  • 100 $0.1730
$0.1730 / $0.2540 Buy Now

CAD Models for C0805C684K8RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C684K8RACTU by KEMET Corporation

C0805C684K8RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.9 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C684K8RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0805C684K8RACTU

This table gives cross-reference parts and alternative options found for C0805C684K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C684K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T684K8RCLTU Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C684K8RACTU vs C0805T684K8RCLTU
C0805T684K8RACTU Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C684K8RACTU vs C0805T684K8RACTU
C0805C684K8RALTU Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.68uF, 0805 KEMET Corporation C0805C684K8RACTU vs C0805C684K8RALTU

Related Parts for C0805C684K8RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C684K8RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C684K8RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C684K8RACTU would you like to use for your alert(s)?
  • Please alert me when C0805C684K8RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C684K8RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C684K8RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C684K8RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C684K8RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C684K8RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: