Part Details for C0805C684K5RAC7025 by KEMET Corporation
Overview of C0805C684K5RAC7025 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C684K5RAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C684K5RAC7025TR-ND
|
DigiKey | CAP CER 0.68UF 50V X7R 0805 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0651 | Buy Now |
DISTI #
C0805C684K5RACTM
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.68uF 10% X7R 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 50000 In Stock |
|
$0.0610 | Buy Now |
Part Details for C0805C684K5RAC7025
C0805C684K5RAC7025 CAD Models
C0805C684K5RAC7025 Part Data Attributes
|
C0805C684K5RAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C684K5RAC7025
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C684K5RAC7025
This table gives cross-reference parts and alternative options found for C0805C684K5RAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C684K5RAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T684K5RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C684K5RAC7025 vs C0805T684K5RBC7210 |
C0805T684K5RCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C684K5RAC7025 vs C0805T684K5RCL |
C0805C684K5RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C684K5RAC7025 vs C0805C684K5RECTU |
0805Y0500684KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C684K5RAC7025 vs 0805Y0500684KXR |
C0805C684K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C684K5RAC7025 vs C0805C684K5RACAUTO7210 |
0805F0500684KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C684K5RAC7025 vs 0805F0500684KXB |
0805Y0500684KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C684K5RAC7025 vs 0805Y0500684KXB |
C0805C684K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | KEMET Corporation | C0805C684K5RAC7025 vs C0805C684K5RAC3325 |
C0805C684K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C684K5RAC7025 vs C0805C684K5RALTU |
GRM21BR71H684KAC4L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805C684K5RAC7025 vs GRM21BR71H684KAC4L |