Part Details for C0805C682K3GECAUTO by KEMET Corporation
Overview of C0805C682K3GECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C682K3GECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C682K3GECAUTO-ND
|
DigiKey | CAP CER 0805 6.8NF 25V C0G 10% Min Qty: 7500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0288 | Buy Now |
DISTI #
80-C0805C682K3GECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF C0G 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0230 / $0.1400 | Order Now |
Part Details for C0805C682K3GECAUTO
C0805C682K3GECAUTO CAD Models
C0805C682K3GECAUTO Part Data Attributes
|
C0805C682K3GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C682K3GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C682K3GECAUTO
This table gives cross-reference parts and alternative options found for C0805C682K3GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C682K3GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N682K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805C682K3GECAUTO vs 0805N682K250CT |
C0805X682K3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C682K3GECAUTO vs C0805X682K3GEC |
CL21C682KAFNCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | Samsung Electro-Mechanics | C0805C682K3GECAUTO vs CL21C682KAFNCNP |
CC0805KFNPO8BN682 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805C682K3GECAUTO vs CC0805KFNPO8BN682 |
0805F0250682KCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C682K3GECAUTO vs 0805F0250682KCR |
GMC21CG682K25N-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | Cal-Chip Electronics | C0805C682K3GECAUTO vs GMC21CG682K25N-LF |
0805J0250682KCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C682K3GECAUTO vs 0805J0250682KCR |
CL21C682KAFNCNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0068uF, 0805, | Samsung Electro-Mechanics | C0805C682K3GECAUTO vs CL21C682KAFNCNC |
0805A0250682KCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C682K3GECAUTO vs 0805A0250682KCR |
C0805C682K3GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C682K3GECAUTO vs C0805C682K3GEC |