Part Details for C0805C682K1RAC7800 by KEMET Corporation
Overview of C0805C682K1RAC7800 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C682K1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C682K1RAC7800CT-ND
|
DigiKey | CAP CER 6800PF 100V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13564 In Stock |
|
$0.0470 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 6800pF ±10% - 100 Volt - X7R - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
8000 Partner Stock |
|
$0.0587 / $0.0697 | Buy Now |
DISTI #
84420374
|
Verical | Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2435 | Americas - 48000 |
|
$0.0433 / $0.0645 | Buy Now |
DISTI #
67543887
|
Verical | Cap Ceramic 0.0068uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0570 | Buy Now |
|
Bristol Electronics | 3901 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0342 / $0.1140 | Buy Now | |
DISTI #
C0805C682K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0480 / $0.0640 | Buy Now |
DISTI #
C0805C682K1RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 100 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C682K1RAC7800) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C682K1RAC7800
C0805C682K1RAC7800 CAD Models
C0805C682K1RAC7800 Part Data Attributes
|
C0805C682K1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C682K1RAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 6800pF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C682K1RAC7800
This table gives cross-reference parts and alternative options found for C0805C682K1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C682K1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERC0805X7R682K100D | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP | C0805C682K1RAC7800 vs ERC0805X7R682K100D |
ERC0805X7R682K100A | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP | C0805C682K1RAC7800 vs ERC0805X7R682K100A |
GGM219R72A682KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | C0805C682K1RAC7800 vs GGM219R72A682KA37J |
ERC0805X7R682K100N | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP | C0805C682K1RAC7800 vs ERC0805X7R682K100N |
C0805X682K101CB | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | C0805C682K1RAC7800 vs C0805X682K101CB |
101R15W682KV4U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | C0805C682K1RAC7800 vs 101R15W682KV4U |
CTMCC0805KTB101682 | Central Technologies | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805C682K1RAC7800 vs CTMCC0805KTB101682 |
GRM40X7R682K100AK | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP | C0805C682K1RAC7800 vs GRM40X7R682K100AK |
DM21X7R682K100AH | KYOCERA Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0068uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805C682K1RAC7800 vs DM21X7R682K100AH |
C0805X682K1RAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | C0805C682K1RAC7800 vs C0805X682K1RAC7800 |