-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7044
|
Newark | Cap, 68Pf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C680J3HACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2820 |
|
$0.0190 / $0.0400 | Buy Now |
DISTI #
80-C0805C680J3HACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 68pF X8R 0805 5% RoHS: Compliant | 7961 |
|
$0.0080 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C680J3HACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C680J3HACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C680J3HACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C680J3HACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C680J3HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680J3HACTU vs C0805C680J3HAL7210 |
C0805C680J3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680J3HACTU vs C0805C680J3HACAUTO |
C0805X680J3HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680J3HACTU vs C0805X680J3HALTU |
C0805X680J3HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680J3HACTU vs C0805X680J3HAL7210 |
C0805C680J3HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680J3HACTU vs C0805C680J3HAC7210 |
C0805C680J3HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680J3HACTU vs C0805C680J3HAL |
C0805X680J3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680J3HACTU vs C0805X680J3HACTU |
C0805X680J3HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680J3HACTU vs C0805X680J3HACAUTO7210 |
C0805X680J3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C680J3HACTU vs C0805X680J3HACAUTO |