Part Details for C0805C620F1HACAUTO by KEMET Corporation
Overview of C0805C620F1HACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C620F1HACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C620F1HACAUTO-ND
|
DigiKey | CAP CER 0805 62PF 100V ULTRA STA Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0478 | Buy Now |
DISTI #
80-C0805C620F1HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 62pF X8R 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0390 / $0.2300 | Order Now |
Part Details for C0805C620F1HACAUTO
C0805C620F1HACAUTO CAD Models
C0805C620F1HACAUTO Part Data Attributes
|
C0805C620F1HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C620F1HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C620F1HACAUTO
This table gives cross-reference parts and alternative options found for C0805C620F1HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C620F1HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C620F1HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C620F1HACAUTO vs C0805C620F1HACAUTO7210 |
C0805C620F1HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C620F1HACAUTO vs C0805C620F1HAC7210 |
C0805X620F1HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C620F1HACAUTO vs C0805X620F1HACTU |
C0805C620F1HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C620F1HACAUTO vs C0805C620F1HAC |
C0805X620F1HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C620F1HACAUTO vs C0805X620F1HAC7210 |
C0805X620F1HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C620F1HACAUTO vs C0805X620F1HAC |
C0805X620F1HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C620F1HACAUTO vs C0805X620F1HACAUTO7210 |
C0805X620F1HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C620F1HACAUTO vs C0805X620F1HACAUTO |