Part Details for C0805C562KARAC7800 by KEMET Corporation
Overview of C0805C562KARAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C562KARAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C562KARAC7800CT-ND
|
DigiKey | CAP CER 5600PF 250V X7R 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7519 In Stock |
|
$0.0928 / $0.4300 | Buy Now |
DISTI #
C0805C562KARACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 5.6nF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0910 / $0.1050 | Buy Now |
DISTI #
C0805C562KARAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 250 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C562KARAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C562KARAC7800
C0805C562KARAC7800 CAD Models
C0805C562KARAC7800 Part Data Attributes
|
C0805C562KARAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C562KARAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C562KARAC7800
This table gives cross-reference parts and alternative options found for C0805C562KARAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C562KARAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T562KARALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C562KARAC7800 vs C0805T562KARALTU |
C0805T562KARAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C562KARAC7800 vs C0805T562KARAL7210 |
C0805Y562KARACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C562KARAC7800 vs C0805Y562KARACAUTO7210 |
C0805C562KARAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805C562KARAC7800 vs C0805C562KARAL7215 |
C0805S562KARAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C562KARAC7800 vs C0805S562KARAL7215 |
C0805X562KARACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C562KARAC7800 vs C0805X562KARACAUTO |
C0805Y562KARAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C562KARAC7800 vs C0805Y562KARAC |
C0805T562KARCL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C562KARAC7800 vs C0805T562KARCL |
C0805T562KARACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C562KARAC7800 vs C0805T562KARACTU |
C0805S562KARAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805C562KARAC7800 vs C0805S562KARAC7025 |