Datasheets
C0805C479KBGACTU by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for C0805C479KBGACTU by KEMET Corporation

Overview of C0805C479KBGACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805C479KBGACTU

Part # Distributor Description Stock Price Buy
DISTI # C0805C479KBGACTU
Avnet Americas Cap Ceramic 4.7pF 630V C0G 10% SMD 0805 Plastic T/R - Tape and Reel (Alt: C0805C479KBGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ
DISTI # 80-C0805C479KBG
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 4.7pF C0G 0805 10% RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2080
  • 100 $0.1250
  • 1,000 $0.0790
  • 2,500 $0.0700
  • 10,000 $0.0640
  • 25,000 $0.0620
  • 50,000 $0.0580
  • 100,000 $0.0540
$0.0540 / $0.3000 Order Now

Part Details for C0805C479KBGACTU

C0805C479KBGACTU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805C479KBGACTU Part Data Attributes

C0805C479KBGACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805C479KBGACTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 630 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805C479KBGACTU

This table gives cross-reference parts and alternative options found for C0805C479KBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C479KBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805C479KBGAL7210 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, KEMET Corporation C0805C479KBGACTU vs C0805C479KBGAL7210
C0805C479KBGALTM Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, KEMET Corporation C0805C479KBGACTU vs C0805C479KBGALTM
C0805C479KBGAL3325 Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, KEMET Corporation C0805C479KBGACTU vs C0805C479KBGAL3325
C0805C479KBGAL7025 Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, KEMET Corporation C0805C479KBGACTU vs C0805C479KBGAL7025
C0805C479KBGAC7025 Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, KEMET Corporation C0805C479KBGACTU vs C0805C479KBGAC7025
C0805C479KBGAL7800 Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, KEMET Corporation C0805C479KBGACTU vs C0805C479KBGAL7800
C0805C479KBGAC3325 Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, KEMET Corporation C0805C479KBGACTU vs C0805C479KBGAC3325
C0805C479KBGACAUTO Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C479KBGACTU vs C0805C479KBGACAUTO
C0805C479KBGAC7215 Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, KEMET Corporation C0805C479KBGACTU vs C0805C479KBGAC7215
C0805C479KBGAL Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C479KBGACTU vs C0805C479KBGAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C479KBGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C479KBGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C479KBGACTU would you like to use for your alert(s)?
  • Please alert me when C0805C479KBGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C479KBGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C479KBGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C479KBGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C479KBGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C479KBGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: