-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C475J9RACAUTO7210-ND
|
DigiKey | CAP CER 4.7UF 6.3V X7R 0805 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0945 | Buy Now |
DISTI #
80-C0805C475J9RAUTLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF X7R 0805 5% 0% RoHS: Compliant | 0 |
|
$0.0870 / $0.0920 | Order Now |
DISTI #
71116008
|
RS | Cap Cer 0805 4.7uF 6.3V X7R +/-5% | KEMET C0805C475J9RACAUTO7210 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1680 / $0.1720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C475J9RACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C475J9RACAUTO7210
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C475J9RACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C475J9RACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2012X7R475J6R3NRE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | C0805C475J9RACAUTO7210 vs CS2012X7R475J6R3NRE |
MC05JTB6V3475 | Ceramic Capacitor, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Viking Tech Corp | C0805C475J9RACAUTO7210 vs MC05JTB6V3475 |
0805B475J6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Fenghua (HK) Electronics Ltd | C0805C475J9RACAUTO7210 vs 0805B475J6R3NB |
CL21B475JQND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | C0805C475J9RACAUTO7210 vs CL21B475JQND |
C0805C475J9RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C475J9RACAUTO7210 vs C0805C475J9RAC |
CC0805JFX7R5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | YAGEO Corporation | C0805C475J9RACAUTO7210 vs CC0805JFX7R5BB475 |
C2012X7R475JCWS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Darfon Corporation | C0805C475J9RACAUTO7210 vs C2012X7R475JCWS |
C0805X475J9RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C475J9RACAUTO7210 vs C0805X475J9RACAUTO7210 |
225020015572 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | YAGEO Corporation | C0805C475J9RACAUTO7210 vs 225020015572 |
C0805C475J9RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C475J9RACAUTO7210 vs C0805C475J9RAC7215 |