-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0512
|
Newark | Cap, 0.047Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C473M5UACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.0300 / $0.0420 | Buy Now |
DISTI #
25AK3201
|
Newark | Cap, 0.047Uf, 50V, Mlcc, 0805, Capacitance:0.047Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C473M5UACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
79H0763
|
Newark | Capacitor, ceramic,47Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kemet C0805C473M5UACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0170 | Buy Now |
DISTI #
C0805C473M5UACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 20%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C473M5UACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
80-C0805C473M5U
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF Z5U 0805 20% RoHS: Compliant | 32274 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_08955635
|
Arrow Electronics | Cap Ceramic 0.047uF 50V Z5U 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2150 Container: Cut Strips | Americas - 11085 |
|
$0.0084 / $0.0530 | Buy Now |
DISTI #
C0805C473M5UACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF Z5U 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0077 / $0.0117 | Buy Now |
DISTI #
C0805C473M5UACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 20%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C473M5UACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0104 | Buy Now |
DISTI #
C0805C473M5UACTU
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 20%, Z5U, 0805 [2012 Metric] (Alt: C0805C473M5UACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C473M5UACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C473M5UACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 50V, ±20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |