Part Details for C0805C472K1RAC3070 by KEMET Corporation
Overview of C0805C472K1RAC3070 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C472K1RAC3070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y8825
|
Newark | 4700Pf 100V Rohs Compliant: Yes |Kemet C0805C472K1RAC3070 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0400 | Buy Now |
DISTI #
399-C0805C472K1RAC3070TR-ND
|
DigiKey | 4700PF 100V Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0628 | Buy Now |
|
Bristol Electronics | 3996 |
|
RFQ | ||
|
Quest Components | 3196 |
|
$0.0462 / $0.1540 | Buy Now |
Part Details for C0805C472K1RAC3070
C0805C472K1RAC3070 CAD Models
C0805C472K1RAC3070 Part Data Attributes:
|
C0805C472K1RAC3070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C472K1RAC3070
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |