Part Details for C0805C431J5GAC7800 by KEMET Corporation
Overview of C0805C431J5GAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C431J5GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-14600-1-ND
|
DigiKey | CAP CER 430PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1406 In Stock |
|
$0.0556 / $0.2100 | Buy Now |
DISTI #
C0805C431J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 430pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0510 / $0.0550 | Buy Now |
DISTI #
C0805C431J5GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 430 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C431J5GAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C431J5GAC7800
C0805C431J5GAC7800 CAD Models
C0805C431J5GAC7800 Part Data Attributes
|
C0805C431J5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C431J5GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 430pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C431J5GAC7800
This table gives cross-reference parts and alternative options found for C0805C431J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C431J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805N431J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00043uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805C431J5GAC7800 vs 0805N431J500CT |
C0805T431J5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0805, | KEMET Corporation | C0805C431J5GAC7800 vs C0805T431J5GBCTU |
C0805C431J5GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0805, | KEMET Corporation | C0805C431J5GAC7800 vs C0805C431J5GAL7040 |
C0805X431J5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C431J5GAC7800 vs C0805X431J5GACAUTO7210 |
C0805C431J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0805, | KEMET Corporation | C0805C431J5GAC7800 vs C0805C431J5GALTM |
C0805T431J5GCL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0805, | KEMET Corporation | C0805C431J5GAC7800 vs C0805T431J5GCL3325 |
C0805T431J5GBL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0805, | KEMET Corporation | C0805C431J5GAC7800 vs C0805T431J5GBL3325 |
C0805X431J5GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C431J5GAC7800 vs C0805X431J5GALAUTO7210 |
C0805C431J5GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C431J5GAC7800 vs C0805C431J5GAC7210 |
C0805T431J5GBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00043uF, 0805, | KEMET Corporation | C0805C431J5GAC7800 vs C0805T431J5GBL7210 |