Part Details for C0805C390K3HAC7800 by KEMET Corporation
Overview of C0805C390K3HAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C390K3HAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C390K3HAC7800CT-ND
|
DigiKey | CAP CER 39PF 25V X8R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19728 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 39pF ±10% - 25 Volt - X8R - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
16000 Partner Stock |
|
$0.0120 / $0.0149 | Buy Now |
DISTI #
66987520
|
Verical | Cap Ceramic 39pF 25V X8R 10% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0107 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20800 |
|
RFQ |
Part Details for C0805C390K3HAC7800
C0805C390K3HAC7800 CAD Models
C0805C390K3HAC7800 Part Data Attributes
|
C0805C390K3HAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C390K3HAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.000039uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C390K3HAC7800
This table gives cross-reference parts and alternative options found for C0805C390K3HAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C390K3HAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.