Part Details for C0805C361MBGACAUTO7210 by KEMET Corporation
Overview of C0805C361MBGACAUTO7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C361MBGACAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805C361MBGACAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 360pF C0G 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0330 / $0.2300 | Order Now |
Part Details for C0805C361MBGACAUTO7210
C0805C361MBGACAUTO7210 CAD Models
C0805C361MBGACAUTO7210 Part Data Attributes
|
C0805C361MBGACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C361MBGACAUTO7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00036uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C361MBGACAUTO7210
This table gives cross-reference parts and alternative options found for C0805C361MBGACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C361MBGACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C361MBGAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C361MBGACAUTO7210 vs C0805C361MBGAL |
C0805X361MBGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | C0805C361MBGACAUTO7210 vs C0805X361MBGACTU |
C0805C361MBGACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C361MBGACAUTO7210 vs C0805C361MBGACTU |
C0805X361MBGACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | C0805C361MBGACAUTO7210 vs C0805X361MBGACAUTO |
C0805X361MBGAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C361MBGACAUTO7210 vs C0805X361MBGAL7210 |
C0805X361MBGACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | C0805C361MBGACAUTO7210 vs C0805X361MBGACAUTO7210 |
C0805X361MBGALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | C0805C361MBGACAUTO7210 vs C0805X361MBGALTU |
C0805X361MBGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.00036uF, 0805, | C0805C361MBGACAUTO7210 vs C0805X361MBGAC |
C0805C361MBGAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C361MBGACAUTO7210 vs C0805C361MBGAC7210 |
C0805X361MBGALAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C361MBGACAUTO7210 vs C0805X361MBGALAUTO7210 |