Part Details for C0805C333K5RAC3020 by KEMET Corporation
Overview of C0805C333K5RAC3020 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C333K5RAC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C333K5RAC3020TR-ND
|
DigiKey | CAP CER 0.033UF 50V X7R 0805 Min Qty: 12000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0223 | Buy Now |
DISTI #
C0805C333K5RAC3020
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 10% SMD 0805 125?C Bulk - Tape and Reel (Alt: C0805C333K5RAC3020) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0151 | Buy Now |
Part Details for C0805C333K5RAC3020
C0805C333K5RAC3020 CAD Models
C0805C333K5RAC3020 Part Data Attributes
|
C0805C333K5RAC3020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C333K5RAC3020
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks |