Part Details for C0805C332J5RAC7800 by KEMET Corporation
Overview of C0805C332J5RAC7800 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C332J5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C332J5RAC7800CT-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3928 In Stock |
|
$0.0624 / $0.3700 | Buy Now |
|
Bristol Electronics | 27551 |
|
RFQ | ||
|
Quest Components | 5664 |
|
$0.0207 / $0.1035 | Buy Now | |
|
Quest Components | 2752 |
|
$0.0249 / $0.1245 | Buy Now | |
|
Quest Components | 1240 |
|
$0.0249 / $0.1245 | Buy Now | |
DISTI #
C0805C332J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0190 / $0.0297 | Buy Now |
DISTI #
C0805C332J5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C332J5RAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15415 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for C0805C332J5RAC7800
C0805C332J5RAC7800 CAD Models
C0805C332J5RAC7800 Part Data Attributes
|
C0805C332J5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C332J5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C332J5RAC7800
This table gives cross-reference parts and alternative options found for C0805C332J5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C332J5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R332J9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C332J5RAC7800 vs 08052R332J9BB2 |
08052R332J9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C332J5RAC7800 vs 08052R332J9B20 |
08055C332JAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C332J5RAC7800 vs 08055C332JAZ9A |
0805H0503N30JXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C332J5RAC7800 vs 0805H0503N30JXR |
0805F0500332JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C332J5RAC7800 vs 0805F0500332JDT |
0805F0500332JXBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C332J5RAC7800 vs 0805F0500332JXBA51 |
C0805Y332J5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C332J5RAC7800 vs C0805Y332J5RALAUTO |
GRM40X7R332J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0033uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C332J5RAC7800 vs GRM40X7R332J050AJ |
B37941K5332J062 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | TDK Epcos | C0805C332J5RAC7800 vs B37941K5332J062 |
0805A0500332JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C332J5RAC7800 vs 0805A0500332JDT |