-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2416
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 3300 Pf, - 5%, C0G/Np0, 200 V Rohs Compliant: Yes |Kemet C0805C332J2GACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5331 |
|
$0.0890 / $0.1420 | Buy Now |
DISTI #
67AH9476
|
Newark | Cap, Aec-Q200, 3300Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C332J2GACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0680 / $0.0790 | Buy Now |
DISTI #
399-11562-1-ND
|
DigiKey | CAP CER 3300PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8807 In Stock |
|
$0.0435 / $0.2900 | Buy Now |
DISTI #
80-C0805C332J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3300pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 9553 |
|
$0.0450 / $0.2500 | Buy Now |
DISTI #
V72:2272_16982901
|
Arrow Electronics | Cap Ceramic 0.0033uF 200V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1821 Container: Cut Strips | Americas - 3542 |
|
$0.0322 / $0.1075 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 3300pF ±5% - 200 Volt - C0G - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
2800 Partner Stock |
|
$0.1098 / $0.1371 | Buy Now |
DISTI #
27576812
|
Verical | Cap Ceramic 0.0033uF 200V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 1821 | Americas - 3542 |
|
$0.0322 | Buy Now |
DISTI #
77349766
|
Verical | Cap Ceramic 0.0033uF 200V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 2771 |
|
$0.2156 / $0.2282 | Buy Now |
DISTI #
C0805C332J2GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3300pF C0G 0805 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0620 | Buy Now |
DISTI #
C0805C332J2GACAUTO
|
TME | Capacitor: ceramic, MLCC, 3.3nF, 200V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 2771 |
|
$0.1750 / $0.4970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C332J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C332J2GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C332J2GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C332J2GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T332J2GCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | C0805C332J2GACAUTO vs C0805T332J2GCLTU |
C0805T332J2GCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | C0805C332J2GACAUTO vs C0805T332J2GCL7210 |
C0805X332J2GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | C0805C332J2GACAUTO vs C0805X332J2GAL |
C0805T332J2GAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | C0805C332J2GACAUTO vs C0805T332J2GAC7210 |
C0805X332J2GALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C332J2GACAUTO vs C0805X332J2GALAUTO |
C0805X332J2GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | C0805C332J2GACAUTO vs C0805X332J2GAC |
C0805T332J2GACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | C0805C332J2GACAUTO vs C0805T332J2GACTM |
C0805T332J2GCC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | C0805C332J2GACAUTO vs C0805T332J2GCC7210 |
C0805C332J2GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0805, | C0805C332J2GACAUTO vs C0805C332J2GALTU |
C0805C332J2GECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C332J2GACAUTO vs C0805C332J2GECAUTO7210 |