Part Details for C0805C332F3GAC7800 by KEMET Corporation
Overview of C0805C332F3GAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C332F3GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C332F3GAC7800CT-ND
|
DigiKey | CAP CER 3300PF 25V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4099 In Stock |
|
$0.7402 / $2.4300 | Buy Now |
|
Bristol Electronics | 3716 |
|
RFQ | ||
|
Quest Components | 2972 |
|
$0.3500 / $1.0000 | Buy Now | |
DISTI #
C0805C332F3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3300pF C0G 0805 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3360 | Buy Now |
DISTI #
SMC-C0805C332F3GAC7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 3935 |
|
$0.2430 / $0.2632 | RFQ |
DISTI #
C0805C332F3GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 25 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C332F3GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C332F3GAC7800
C0805C332F3GAC7800 CAD Models
C0805C332F3GAC7800 Part Data Attributes
|
C0805C332F3GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C332F3GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 25V, ±1%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C332F3GAC7800
This table gives cross-reference parts and alternative options found for C0805C332F3GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C332F3GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CG332F8B200 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | C0805C332F3GAC7800 vs 0805CG332F8B200 |
0805CG332F8B300 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | C0805C332F3GAC7800 vs 0805CG332F8B300 |
C2012NP0332FFAS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | C0805C332F3GAC7800 vs C2012NP0332FFAS |
C2012NP0332FFPS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | C0805C332F3GAC7800 vs C2012NP0332FFPS |
C2012NP0332FFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | C0805C332F3GAC7800 vs C2012NP0332FFNS |
C0805C332F3GAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C332F3GAC7800 vs C0805C332F3GAL7800 |
0805J0250332FCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C332F3GAC7800 vs 0805J0250332FCC |
CTMCC0805FTN250332 | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | C0805C332F3GAC7800 vs CTMCC0805FTN250332 |
C2012NP0332FFES | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0805, CHIP, GREEN | Darfon Corporation | C0805C332F3GAC7800 vs C2012NP0332FFES |