-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 330pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C331J2GACAUTOCT-ND
|
DigiKey | CAP CER 330PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
302 In Stock |
|
$0.0631 / $0.3700 | Buy Now |
DISTI #
C0805C331J2GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C331J2GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 / $0.0858 | Buy Now |
DISTI #
80-C0805C331J2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 330pF C0G 0805 5% AEC-Q200 RoHS: Compliant | 40 |
|
$0.0630 / $0.3600 | Buy Now |
DISTI #
C0805C331J2GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C331J2GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0757 / $0.0858 | Buy Now |
DISTI #
C0805C331J2GACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 330 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric] (Alt: C0805C331J2GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0631 / $0.0711 | Buy Now |
DISTI #
2942773
|
Farnell | CAP, AEC-Q200, 330PF, 200V, MLCC, 0805 RoHS: Compliant Min Qty: 4000 Lead time: 38 Weeks, 1 Days Container: Reel | 0 |
|
$0.0814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C331J2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C331J2GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C331J2GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C331J2GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC0805CG331J201 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | C0805C331J2GACAUTO vs HC0805CG331J201 |
C0805C331J2GALTM | CAP,CERAMIC,330PF,200VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | KEMET Corporation | C0805C331J2GACAUTO vs C0805C331J2GALTM |