-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.5pF, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H0477
|
Newark | Capacitor, ceramic,2.7Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0805C279D5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0640 | Buy Now |
DISTI #
C0805C279D5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ? 0.5pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C279D5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0318 | Buy Now |
DISTI #
80-C0805C279D5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0805 0.5pF RoHS: Compliant | 124 |
|
$0.0330 / $0.2200 | Buy Now |
DISTI #
V72:2272_16982655
|
Arrow Electronics | Cap Ceramic 2.7pF 50V C0G 0.5pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1912 Container: Cut Strips | Americas - 1431 |
|
$0.0030 / $0.0139 | Buy Now |
DISTI #
32596771
|
Verical | Cap Ceramic 2.7pF 50V C0G 0.5pF Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 1912 | Americas - 1431 |
|
$0.0030 / $0.0031 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
C0805C279D5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0805 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C279D5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C279D5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.5pF, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.52% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 18.52% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C279D5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C279D5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T279D5GAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | C0805C279D5GACTU vs C0805T279D5GAC7411 |
C0805T279D5GAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | C0805C279D5GACTU vs C0805T279D5GAC7215 |
C0805T279D5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | C0805C279D5GACTU vs C0805T279D5GAL |
C0805T279D5GAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | C0805C279D5GACTU vs C0805T279D5GAC3325 |
C0805C279D5GALTU | KEMET Corporation | Check for Price | CAP,CERAMIC,2.7PF,50VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | C0805C279D5GACTU vs C0805C279D5GALTU |
C0805C279D5GAC9239 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | C0805C279D5GACTU vs C0805C279D5GAC9239 |
C0805T279D5GAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | C0805C279D5GACTU vs C0805T279D5GAC7025 |
C0805T279D5GCC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | C0805C279D5GACTU vs C0805T279D5GCC7800 |
C0805C279D5GAL9239 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | C0805C279D5GACTU vs C0805C279D5GAL9239 |
C0805C279D5GAC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | C0805C279D5GACTU vs C0805C279D5GAC7867 |