-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 25V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C274J3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.27uF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2100 / $0.2310 | Buy Now |
DISTI #
C0805C274J3RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.27 uF, 25 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C274J3RAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C274J3RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C274J3RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.27uF, 25V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for C0805C274J3RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C274J3RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC21X7R274J25NTM | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.27uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | C0805C274J3RAC7800 vs GMC21X7R274J25NTM |
C0805X274J3RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C274J3RAC7800 vs C0805X274J3RAC7025 |
C0805F274J3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C274J3RAC7800 vs C0805F274J3RAL |
C0805F274J3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C274J3RAC7800 vs C0805F274J3RAC |
C0805T274J3RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C274J3RAC7800 vs C0805T274J3RAL7013 |
C0805F274J3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C274J3RAC7800 vs C0805F274J3RALTM |
SH21B274J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805C274J3RAC7800 vs SH21B274J250CT |
NMC0805X7R274J25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.27uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | C0805C274J3RAC7800 vs NMC0805X7R274J25TRPLP |
C0805F274J3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C274J3RAC7800 vs C0805F274J3RACTU |
CTMCC0805JTB250274 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.27uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | C0805C274J3RAC7800 vs CTMCC0805JTB250274 |