Part Details for C0805C270KCRAC7800 by KEMET Corporation
Overview of C0805C270KCRAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C270KCRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C270KCRAC7800TR-ND
|
DigiKey | CAP CER 27PF 500V X7R 0805 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1054 | Buy Now |
DISTI #
C0805C270KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 27pF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1040 | Buy Now |
DISTI #
C0805C270KCRAC7800
|
Avnet Abacus | Cap Cer SMD 0805 27pF 10% 500V X7R T&R - Tape and Reel (Alt: C0805C270KCRAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C270KCRAC7800
C0805C270KCRAC7800 CAD Models
C0805C270KCRAC7800 Part Data Attributes
|
C0805C270KCRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C270KCRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C270KCRAC7800
This table gives cross-reference parts and alternative options found for C0805C270KCRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C270KCRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X270KCRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C270KCRAC7800 vs C0805X270KCRAL7210 |
C0805C270KCRAL3325 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 0805, | KEMET Corporation | C0805C270KCRAC7800 vs C0805C270KCRAL3325 |
0805Y5000270KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C270KCRAC7800 vs 0805Y5000270KXT |
C0805C270KCRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.000027uF, 0805 | KEMET Corporation | C0805C270KCRAC7800 vs C0805C270KCRACAUTO |
0805F5000270KXC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 0805, | Knowles Capacitors | C0805C270KCRAC7800 vs 0805F5000270KXC |
C0805C270KCRAC9028 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.000027uF, 0805 | KEMET Corporation | C0805C270KCRAC7800 vs C0805C270KCRAC9028 |
C0805C270KCRAC7210 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 0805, | KEMET Corporation | C0805C270KCRAC7800 vs C0805C270KCRAC7210 |
0805F5000270KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C270KCRAC7800 vs 0805F5000270KXB |
C0805X270KCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C270KCRAC7800 vs C0805X270KCRAC7210 |
C0805X270KCRAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C270KCRAC7800 vs C0805X270KCRAC3316 |