Part Details for C0805C225K8RAL7800 by KEMET Corporation
Overview of C0805C225K8RAL7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C225K8RAL7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C225K8RAL7800TR-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0805 Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2350 | Buy Now |
DISTI #
C0805C225K8RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X7R 0805 10% Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$5.4100 | Buy Now |
Part Details for C0805C225K8RAL7800
C0805C225K8RAL7800 CAD Models
C0805C225K8RAL7800 Part Data Attributes
|
C0805C225K8RAL7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C225K8RAL7800
KEMET Corporation
Cap,Ceramic,2.2uF,10VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C225K8RAL7800
This table gives cross-reference parts and alternative options found for C0805C225K8RAL7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C225K8RAL7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C225K8RAC | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0805C225K8RAL7800 vs C0805C225K8RAC |
C0805C225K8RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | C0805C225K8RAL7800 vs C0805C225K8RAC7215 |
C0805X225K8RALTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C225K8RAL7800 vs C0805X225K8RALTU |
C2012X7R1A225KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 2.2uF, 0805 | TDK Corporation | C0805C225K8RAL7800 vs C2012X7R1A225KT |
C0805T225K8RAL7800 | Cap,Ceramic,2.2uF,10VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case | KEMET Corporation | C0805C225K8RAL7800 vs C0805T225K8RAL7800 |
0805Y0100225KXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C225K8RAL7800 vs 0805Y0100225KXR |
0805J0100225KXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C225K8RAL7800 vs 0805J0100225KXB |
CC0805KFX7R6BB225 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0805C225K8RAL7800 vs CC0805KFX7R6BB225 |
C0805X225K8RAC7411 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, | KEMET Corporation | C0805C225K8RAL7800 vs C0805X225K8RAC7411 |
C0805T225K8RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C225K8RAL7800 vs C0805T225K8RBCTM |