-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8025
|
Newark | Cap, 0.22Μf, 100V, 10%, X7R, 0805, Capacitance:0.22Μf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C224K1RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 37500 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
69R9296
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.22 - F, - 10%, X7R, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C224K1RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 184 |
|
$0.0760 / $0.0830 | Buy Now |
DISTI #
70R0966
|
Newark | Capacitor Ceramic 0.22Uf 100V, X7R, 10%, 0805, Capacitance:0.22Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C224K1RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0870 / $0.2770 | Buy Now |
DISTI #
C0805C224K1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C224K1RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.0921 | Buy Now |
DISTI #
80-C0805C224K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 10% RoHS: Compliant | 30815 |
|
$0.0500 / $0.2400 | Buy Now |
DISTI #
V72:2272_16240470
|
Arrow Electronics | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2202 Container: Cut Strips | Americas - 2720 |
|
$0.0973 | Buy Now |
DISTI #
70610914
|
RS | 0805 C 220nF Ceramic Multilayer Capacitor, 100 V, +125degC, X7R Dielec, +/-10% | KEMET C0805C224K1RACTU RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1170 / $0.1670 | RFQ |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 220000pF ±10% - 100 Volt - X7R - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
1415 Partner Stock |
|
$0.0630 / $0.0799 | Buy Now |
DISTI #
77351422
|
Verical | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 599 Package Multiple: 1 | Americas - 7170 |
|
$0.0752 / $0.1169 | Buy Now |
DISTI #
70391848
|
Verical | Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2202 | Americas - 2720 |
|
$0.0973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C224K1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C224K1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C224K1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C224K1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH21GSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C224K1RACTU vs MBASH21GSB7224KTNA18 |
C0805C224K1RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C224K1RACTU vs C0805C224K1RAL7800 |
C0805T224K1RBL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C224K1RACTU vs C0805T224K1RBL |
SH21B224K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Walsin Technology Corporation | C0805C224K1RACTU vs SH21B224K101CG |
C0805T224K1RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C224K1RACTU vs C0805T224K1RCCTU |
C0805C224K1RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C224K1RACTU vs C0805C224K1RECAUTO |
MCJCH21GBB7224KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805C224K1RACTU vs MCJCH21GBB7224KTPA1J |
C0805T224K1RBC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C224K1RACTU vs C0805T224K1RBC7210 |
C0805T224K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C224K1RACTU vs C0805T224K1RAL |
C0805X224K1RAL3325 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | C0805C224K1RACTU vs C0805X224K1RAL3325 |