-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9463
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C224J5RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.1590 / $0.1800 | Buy Now |
DISTI #
96Y7157
|
Newark | Cap, Mlcc, X7R, 0.22Uf, 50V, 0805, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805C224J5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.1930 | Buy Now |
DISTI #
C0805C224J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C224J5RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0516 / $0.0585 | Buy Now |
DISTI #
C0805C224J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C224J5RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0516 / $0.0585 | Buy Now |
DISTI #
80-C0805C224J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 5% RoHS: Compliant | 2131 |
|
$0.0580 / $0.4000 | Buy Now |
DISTI #
V72:2272_16255268
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 440 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2136 Container: Cut Strips | Americas - 1928 |
|
$0.2199 / $0.2274 | Buy Now |
DISTI #
58907749
|
Verical | Cap Ceramic 0.22uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 440 Package Multiple: 1 Date Code: 2136 | Americas - 1928 |
|
$0.2274 | Buy Now |
DISTI #
77354953
|
Verical | Cap Ceramic 0.22uF 50V X7R 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 320 Package Multiple: 10 | Americas - 440 |
|
$0.2234 / $0.2253 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1915 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1532 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C224J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C224J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C224J5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C224J5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0500224JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C224J5RACTU vs 0805F0500224JDR |
C0805C224J5RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C224J5RACTU vs C0805C224J5RAC7800 |
0805B224J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C224J5RACTU vs 0805B224J500N |
0805J0500224JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C224J5RACTU vs 0805J0500224JDR |
0805B224J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C224J5RACTU vs 0805B224J500C |
0805H0500224JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C224J5RACTU vs 0805H0500224JDT |
0805B224J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C224J5RACTU vs 0805B224J500S |
0805Y0500224JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0805C224J5RACTU vs 0805Y0500224JDR |
0805A0500224JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C224J5RACTU vs 0805A0500224JDR |
0805B224J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | C0805C224J5RACTU vs 0805B224J500SB |