-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9924
|
Newark | Cap, 0.22Μf, 50V, 5%, X8L, 0805, Capacitance:0.22Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X8L, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C224J5NACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 189 |
|
$0.2330 / $0.2890 | Buy Now |
DISTI #
67AH9462
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C224J5NACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1780 / $0.2010 | Buy Now |
DISTI #
80-C0805C224J5N
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X8L 0805 5% RoHS: Compliant | 3682 |
|
$0.0930 / $0.3700 | Buy Now |
DISTI #
V72:2272_16248040
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X8L 5% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2212 Container: Cut Strips | Americas - 2134 |
|
$0.2226 / $0.2949 | Buy Now |
DISTI #
61322759
|
Verical | Cap Ceramic 0.22uF 50V X8L 5% Pad SMD 0805 150°C T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2212 | Americas - 2134 |
|
$0.2226 / $0.2415 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.1575 / $0.5250 | Buy Now | |
DISTI #
C0805C224J5NACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X8L 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C224J5NACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C224J5NACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C224J5NACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C224J5NACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X224J5NALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C224J5NACTU vs C0805X224J5NALTU |
C0805C224J5NALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C224J5NACTU vs C0805C224J5NALTM |
C0805C224J5NAC7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, 0.22uF, 0805, | KEMET Corporation | C0805C224J5NACTU vs C0805C224J5NAC7215 |
C0805X224J5NAC7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, 0.22uF, 0805, | KEMET Corporation | C0805C224J5NACTU vs C0805X224J5NAC7210 |
C0805X224J5NAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C224J5NACTU vs C0805X224J5NAL |
C0805X224J5NAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C224J5NACTU vs C0805X224J5NAC |
C0805X224J5NAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C224J5NACTU vs C0805X224J5NAL7215 |
C0805X224J5NACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C224J5NACTU vs C0805X224J5NACTM |
C0805C224J5NAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C224J5NACTU vs C0805C224J5NAL |
C0805C224J5NACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X8L, -40/+15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C224J5NACTU vs C0805C224J5NACAUTO |