Part Details for C0805C223M8JACAUTO by KEMET Corporation
Overview of C0805C223M8JACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C223M8JACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C223M8JACAUTO-ND
|
DigiKey | CAP CER 0.022UF 10V U2J 0805 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0499 | Buy Now |
DISTI #
80-C0805C223M8JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .022uF U2J 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0440 / $0.2400 | Order Now |
DISTI #
71112617
|
RS | Cap Cer 0805 22nF 10V U2J +/-20% AUTO | KEMET C0805C223M8JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0560 | RFQ |
Part Details for C0805C223M8JACAUTO
C0805C223M8JACAUTO CAD Models
C0805C223M8JACAUTO Part Data Attributes
|
C0805C223M8JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C223M8JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C223M8JACAUTO
This table gives cross-reference parts and alternative options found for C0805C223M8JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C223M8JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X223M8JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C0805C223M8JACAUTO vs C0805X223M8JAC7800 |
C0805X223M8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C223M8JACAUTO vs C0805X223M8JACTU |
C0805C223M8JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C223M8JACAUTO vs C0805C223M8JAC7210 |
C0805X223M8JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C223M8JACAUTO vs C0805X223M8JAC7210 |
C0805C223M8JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C223M8JACAUTO vs C0805C223M8JACAUTO7210 |
C0805X223M8JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C223M8JACAUTO vs C0805X223M8JACAUTO |
C0805C223M8JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C223M8JACAUTO vs C0805C223M8JACTU |