-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH0851
|
Newark | Cap 0.022Uf 50Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C223K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 224000 |
|
$0.0170 | Buy Now |
DISTI #
20C2718
|
Newark | Ceramic Capacitor 0.022Uf 50V, X7R, 10%, 0805, Full Reel, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C223K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 24000 |
|
$0.0050 | Buy Now |
DISTI #
36X2724
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.022 - F, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C223K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0050 | Buy Now |
DISTI #
64K2917
|
Newark | Ceramic Capacitor 0.022Uf 50V, X7R, 10%, 0805, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C223K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3538 |
|
$0.0080 | Buy Now |
DISTI #
C0805C223K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C223K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 196000 |
|
$0.0165 | Buy Now |
DISTI #
80-C0805C223K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0805 10% RoHS: Compliant | 96129 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07471145
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2216 Container: Cut Strips | Americas - 28005 |
|
$0.0084 | Buy Now |
DISTI #
V79:2366_28749147
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 20833 Package Multiple: 1 Date Code: 2221 | Americas - 25111 |
|
$0.0075 | Buy Now |
DISTI #
V99:2348_07471145
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2103 | Americas - 2428 |
|
$0.0051 | Buy Now |
DISTI #
70096848
|
RS | Capacitor, Ceramic, Cap, .022uF, Tol 10%, SMT, Vol-Rtg 50V, X7R, Tape and Reel | KEMET C0805C223K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0120 / $0.0130 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C223K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C223K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C223K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C223K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G311P838ACX223K2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C223K5RACTU vs G311P838ACX223K2R2 |
C0805X223K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C223K5RACTU vs C0805X223K5RAL7215 |
C0805T223K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C223K5RACTU vs C0805T223K5RBC |
C0805X223K5RAL3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223K5RACTU vs C0805X223K5RAL3325 |
C0805C223K5RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223K5RACTU vs C0805C223K5RAL7215 |
C0805S223K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C223K5RACTU vs C0805S223K5RAL7215 |
C0805Y223K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C223K5RACTU vs C0805Y223K5RAC |
C0805C223K5RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223K5RACTU vs C0805C223K5RAL7411 |
C0805Y223K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C223K5RACTU vs C0805Y223K5RALTM |
C0805X223K5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | KEMET Corporation | C0805C223K5RACTU vs C0805X223K5RAC3325 |