Part Details for C0805C221K2GAC7800 by KEMET Corporation
Overview of C0805C221K2GAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C221K2GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C221K2GAC7800CT-ND
|
DigiKey | CAP CER 220PF 200V C0G/NP0 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19806 In Stock |
|
$0.0535 / $0.3300 | Buy Now |
DISTI #
81411300
|
Verical | Cap Ceramic 220pF 200V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2420 | Americas - 20000 |
|
$0.0496 / $0.0698 | Buy Now |
|
Bristol Electronics | 6872 |
|
RFQ | ||
DISTI #
C0805C221K2GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 220pF C0G 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0510 / $0.0680 | Buy Now |
DISTI #
C0805C221K2GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 200 V, � 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C221K2GAC7800) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0805C221K2GAC7800
|
Avnet Asia | KEMC0805C221K2GAC7800 MLCC 220PF 200V C0 (Alt: C0805C221K2GAC7800) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 16000 |
|
$0.0504 / $0.0568 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4935 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for C0805C221K2GAC7800
C0805C221K2GAC7800 CAD Models
C0805C221K2GAC7800 Part Data Attributes
|
C0805C221K2GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C221K2GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 200V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C221K2GAC7800
This table gives cross-reference parts and alternative options found for C0805C221K2GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C221K2GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T221K2GCL7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2GAC7800 vs C0805T221K2GCL7215 |
C0805T221K2GAL7800 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2GAC7800 vs C0805T221K2GAL7800 |
C0805T221K2GBL7867 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2GAC7800 vs C0805T221K2GBL7867 |
C0805C221K2GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C221K2GAC7800 vs C0805C221K2GACAUTO7210 |
C0805X221K2GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C221K2GAC7800 vs C0805X221K2GAL7210 |
C0805T221K2GCC3325 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2GAC7800 vs C0805T221K2GCC3325 |
C0805T221K2GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2GAC7800 vs C0805T221K2GBCTM |
C0805T221K2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2GAC7800 vs C0805T221K2GACTU |
C0805T221K2GBL7025 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2GAC7800 vs C0805T221K2GBL7025 |
C0805C221K2GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | KEMET Corporation | C0805C221K2GAC7800 vs C0805C221K2GAC7040 |