Part Details for C0805C201F1GAC7800 by KEMET Corporation
Overview of C0805C201F1GAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C201F1GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C201F1GAC7800TR-ND
|
DigiKey | CAP CER 200PF 100V C0G/NP0 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3752 | Buy Now |
DISTI #
C0805C201F1GAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 200 pF, 100 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C201F1GAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C201F1GAC7800
C0805C201F1GAC7800 CAD Models
C0805C201F1GAC7800 Part Data Attributes
|
C0805C201F1GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C201F1GAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C201F1GAC7800
This table gives cross-reference parts and alternative options found for C0805C201F1GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C201F1GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805M201F101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C201F1GAC7800 vs 0805M201F101BT |
C0805CG201F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0805C201F1GAC7800 vs C0805CG201F101PT |
C0805CG201F101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805C201F1GAC7800 vs C0805CG201F101CB |
GRM40C0G201F100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C201F1GAC7800 vs GRM40C0G201F100AD |
GRM40C0G201F100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C201F1GAC7800 vs GRM40C0G201F100AB |
C0805CG201F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805C201F1GAC7800 vs C0805CG201F101CT |
101R15N201FSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | EXXELIA Group | C0805C201F1GAC7800 vs 101R15N201FSE |
101R15N201FSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | C0805C201F1GAC7800 vs 101R15N201FSE |
GGM2165C2A201FA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C201F1GAC7800 vs GGM2165C2A201FA16D |
GGM2165C2A201FA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C201F1GAC7800 vs GGM2165C2A201FA16J |