Capacitors
C0805C181K5GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0805C181K5GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C181K5GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 07X0897
Newark Mlcc Capacitor, 180Pf, 50V, C0G, 10%, 0805, Capacitance:180Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C181K5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 364
  • 1 $0.0140
  • 25 $0.0140
  • 50 $0.0140
  • 100 $0.0140
  • 250 $0.0140
  • 500 $0.0140
  • 1,000 $0.0140
  • 2,500 $0.0140
$0.0140 Buy Now
DISTI # 79H0211
Newark Mlcc Capacitor, 180Pf, 50V, C0G, 10%, 0805, Full Reel, Capacitance:180Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C181K5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0420
  • 5,000 $0.0390
  • 10,000 $0.0340
  • 20,000 $0.0290
  • 30,000 $0.0240
$0.0240 / $0.0420 Buy Now
DISTI # C0805C181K5GACTU
Avnet Americas Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C0805C181K5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0286
$0.0286 Buy Now
DISTI # 07X0897
Avnet Americas Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 07X0897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack 0
RFQ
DISTI # 80-C0805C181K5G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0805 10% RoHS: Compliant 16737
  • 1 $0.1000
  • 10 $0.0430
  • 100 $0.0250
  • 1,000 $0.0190
  • 4,000 $0.0170
  • 8,000 $0.0150
  • 24,000 $0.0140
  • 100,000 $0.0110
$0.0110 / $0.1000 Buy Now
DISTI # 53677962
Verical Cap Ceramic 180pF 50V C0G 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2741 Package Multiple: 1 Date Code: 2107 Americas - 2741
  • 2,741 $0.0338
$0.0338 Buy Now
Bristol Electronics   12258
RFQ
Quest Components   3171
  • 1 $0.3000
  • 43 $0.1350
  • 371 $0.0900
$0.0900 / $0.3000 Buy Now
DISTI # C0805C181K5GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 12000
In Stock
  • 4,000 $0.0168
  • 8,000 $0.0149
  • 12,000 $0.0146
  • 24,000 $0.0139
  • 100,000 $0.0109
$0.0109 / $0.0168 Buy Now
DISTI # C0805C181K5GAC7800
Avnet Asia Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric] (Alt: C0805C181K5GAC7800) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days 0
RFQ
DISTI # C1S408400681740
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 2741
  • 2,741 $0.0346
$0.0346 Buy Now

CAD Models for C0805C181K5GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C181K5GACTU by KEMET Corporation

C0805C181K5GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0805
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
29 Weeks, 1 Day
Samacsys Manufacturer
KEMET
Capacitance
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C181K5GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±10%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0805C181K5GACTU

This table gives cross-reference parts and alternative options found for C0805C181K5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C181K5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T181K5GAC7800 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, KEMET Corporation C0805C181K5GACTU vs C0805T181K5GAC7800
C0805C181K5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C181K5GACTU vs C0805C181K5GAL
C0805T181K5GCL3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, KEMET Corporation C0805C181K5GACTU vs C0805T181K5GCL3325
C0805T181K5GAC7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, KEMET Corporation C0805C181K5GACTU vs C0805T181K5GAC7210
C0805T181K5GCC7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, KEMET Corporation C0805C181K5GACTU vs C0805T181K5GCC7210
C0805T181K5GAL3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, KEMET Corporation C0805C181K5GACTU vs C0805T181K5GAL3325
C0805T181K5GAC3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, KEMET Corporation C0805C181K5GACTU vs C0805T181K5GAC3325
C0805T181K5GCC7025 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, KEMET Corporation C0805C181K5GACTU vs C0805T181K5GCC7025
C0805T181K5GAL7013 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, KEMET Corporation C0805C181K5GACTU vs C0805T181K5GAL7013
C0805T181K5GCLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, KEMET Corporation C0805C181K5GACTU vs C0805T181K5GCLTM

Related Parts for C0805C181K5GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C181K5GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C181K5GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C181K5GACTU would you like to use for your alert(s)?
  • Please alert me when C0805C181K5GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C181K5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C181K5GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C181K5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C181K5GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C181K5GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: