Part Details for C0805C154M3RAC TU by KEMET Corporation
Overview of C0805C154M3RAC TU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C154M3RAC TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C154M3RACTU
|
Avnet Americas | Cap Ceramic 0.15uF 25V X7R 20% SMD 0805 Plastic T/R - Tape and Reel (Alt: C0805C154M3RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for C0805C154M3RAC TU
C0805C154M3RAC TU CAD Models
C0805C154M3RAC TU Part Data Attributes
|
C0805C154M3RAC TU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C154M3RAC TU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 25V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks |