Part Details for C0805C153M4RECAUTO7210 by KEMET Corporation
Overview of C0805C153M4RECAUTO7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C153M4RECAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C153M4RECAUTO7210-ND
|
DigiKey | CAP CER 0805 15NF 16V X7R 20% Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
DISTI #
80-C0805C153M4REAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.015uF X7R 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0320 / $0.2100 | Order Now |
Part Details for C0805C153M4RECAUTO7210
C0805C153M4RECAUTO7210 CAD Models
C0805C153M4RECAUTO7210 Part Data Attributes
|
C0805C153M4RECAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C153M4RECAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C153M4RECAUTO7210
This table gives cross-reference parts and alternative options found for C0805C153M4RECAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C153M4RECAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B153M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805C153M4RECAUTO7210 vs 0805B153M160CT |
C0805C153M4REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C153M4RECAUTO7210 vs C0805C153M4REC |
C0805S153M4RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C153M4RECAUTO7210 vs C0805S153M4RAL7210 |
C0805T153M4RAC7210 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805C153M4RECAUTO7210 vs C0805T153M4RAC7210 |
C0805Y153M4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C153M4RECAUTO7210 vs C0805Y153M4RAL |
C0805T153M4RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805C153M4RECAUTO7210 vs C0805T153M4RCCTM |
C0805S153M4RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C153M4RECAUTO7210 vs C0805S153M4RACAUTO7210 |
C0805S153M4RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805C153M4RECAUTO7210 vs C0805S153M4RAC7800 |
C0805S153M4RAL9239 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805C153M4RECAUTO7210 vs C0805S153M4RAL9239 |
C0805C153M4RAL9239 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | KEMET Corporation | C0805C153M4RECAUTO7210 vs C0805C153M4RAL9239 |