-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7827
|
Newark | Cap, Aec-Q200, 0.015Uf, 100V, Mlcc, 0805, Capacitance:0.015Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8G, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C153K1TACAUTO RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.0960 | Buy Now |
DISTI #
12AJ7826
|
Newark | Cap, Aec-Q200, 0.015Uf, 100V, Mlcc, 0805, Capacitance:0.015Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8G, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C153K1TACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2420 |
|
$0.1910 | Buy Now |
DISTI #
399-C0805C153K1TACAUTOCT-ND
|
DigiKey | CAP CER 0.015UF 100V X8G 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4157 In Stock |
|
$0.2476 / $1.0400 | Buy Now |
DISTI #
80-C0805C153K1TAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.015uF X8G 0805 10% AEC-Q200 RoHS: Compliant | 4866 |
|
$0.2420 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Ceramic Chip Capacitor - 15000pF ±10% - 100 Volt - X8G - 0805 - Sn Terminals - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.2713 | Buy Now |
DISTI #
61304956
|
Verical | Cap Ceramic 0.015uF 100V X8G 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.2530 | Buy Now |
DISTI #
66233700
|
Verical | Cap Ceramic 0.015uF 100V X8G 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1641 | Buy Now |
DISTI #
66233914
|
Verical | Cap Ceramic 0.015uF 100V X8G 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 262 Package Multiple: 1 | Americas - 2420 |
|
$0.2792 / $0.2994 | Buy Now |
DISTI #
C0805C153K1TACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.015uF X8G 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2320 / $0.2520 | Buy Now |
DISTI #
C0805C153K1TACAUTO
|
TME | Capacitor: ceramic, MLCC, 15nF, 100V, X8G, ±10%, SMD, 0805 Min Qty: 2500 | 0 |
|
$0.4620 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C153K1TACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C153K1TACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |