Part Details for C0805C153J1RECAUTO7210 by KEMET Corporation
Overview of C0805C153J1RECAUTO7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for C0805C153J1RECAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C153J1RECAUTO7210-ND
|
DigiKey | CAP CER 0805 15NF 100V X7R 5% Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0455 | Buy Now |
DISTI #
80-C0805C153J1REAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .015uF X7R 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0390 / $0.2300 | Order Now |
Part Details for C0805C153J1RECAUTO7210
C0805C153J1RECAUTO7210 CAD Models
C0805C153J1RECAUTO7210 Part Data Attributes
|
C0805C153J1RECAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C153J1RECAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C153J1RECAUTO7210
This table gives cross-reference parts and alternative options found for C0805C153J1RECAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C153J1RECAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM21B153JCNH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Surge Components Inc | C0805C153J1RECAUTO7210 vs SCM21B153JCNH |
C0805X153J1REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C153J1RECAUTO7210 vs C0805X153J1REC7210 |
C0805C153J1REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C153J1RECAUTO7210 vs C0805C153J1REC7210 |
0805B153J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805C153J1RECAUTO7210 vs 0805B153J101CT |
0805X153J101GT-030 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Capax Technologies Inc | C0805C153J1RECAUTO7210 vs 0805X153J101GT-030 |
0805X153J101SNT-030 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Capax Technologies Inc | C0805C153J1RECAUTO7210 vs 0805X153J101SNT-030 |
CALC0805B101A153J-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | C0805C153J1RECAUTO7210 vs CALC0805B101A153J-T4 |
G311P838ACX153J3R2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805C153J1RECAUTO7210 vs G311P838ACX153J3R2 |
0805X153J101GT-030-B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Capax Technologies Inc | C0805C153J1RECAUTO7210 vs 0805X153J101GT-030-B |
0805B153J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805C153J1RECAUTO7210 vs 0805B153J101CG |