-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7250
|
Newark | Multilayer Ceramic Capacitor, C Series, 1500 Pf, - 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C152K5RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5607 |
|
$0.0210 / $0.0530 | Buy Now |
DISTI #
79AH0843
|
Newark | Cap 0.0015Uf 50Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805C152K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
79H0149
|
Newark | Ceramic Capacitor 1500Pf, 50V, X7R, 10%, 0805, Full Reel, Capacitance:1500Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C152K5RACTU RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
C0805C152K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C152K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0152 / $0.0173 | Buy Now |
DISTI #
80-C0805C152K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0805 10% RoHS: Compliant | 11380 |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
V72:2272_14267930
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2115 Container: Cut Strips | Americas - 19464 |
|
$0.0176 / $0.0207 | Buy Now |
DISTI #
V36:1790_14267930
|
Arrow Electronics | Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2411 | Americas - 12000 |
|
$0.0120 / $0.0174 | Buy Now |
DISTI #
70095577
|
RS | Capacitor, Ceramic, Cap, 1500pF, Tol 10%, SMT, Vol-Rtg 50V, X7R | KEMET C0805C152K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0990 | RFQ |
DISTI #
70097041
|
RS | Capacitor, Ceramic, Cap, 1500pF, Tol+10%, SMT, Vol-Rtg 50V, X7R, TR | KEMET C0805C152K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0590 / $0.0600 | RFQ |
DISTI #
77355044
|
Verical | Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3760 Package Multiple: 1 | Americas - 25910 |
|
$0.0141 / $0.0186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C152K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C152K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C152K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C152K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML0805X7R152KT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | C0805C152K5RACTU vs CML0805X7R152KT50V |
MC05KTB500152 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Viking Tech Corp | C0805C152K5RACTU vs MC05KTB500152 |
C0805C152K5RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805C152K5RACTU vs C0805C152K5RAL7040 |
C0805T152K5RCC7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805C152K5RACTU vs C0805T152K5RCC7040 |
C0805X152K5RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C152K5RACTU vs C0805X152K5RAC3316 |
C0805C152K5RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805C152K5RACTU vs C0805C152K5RAL7867 |
CL21B152KBANNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | C0805C152K5RACTU vs CL21B152KBANNNB |
C0805X152K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805C152K5RACTU vs C0805X152K5RACAUTO7210 |
C0805T152K5RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C152K5RACTU vs C0805T152K5RBLTM |
C0805S152K5RAL9239 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | C0805C152K5RACTU vs C0805S152K5RAL9239 |